Print Page
Image is for illustrative purposes only. Please refer to product description.
18,000 In Stock
27,000 more incoming. You can reserve stock now
18000 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
3000+ | CNY0.429 (CNY0.4848) |
15000+ | CNY0.377 (CNY0.426) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY1,287.00 (CNY1,454.31 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011036
Order Code3013605
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product Range-
Voltage Rating30VDC
Holding Current200mA
Trip Current400mA
Time to Trip0.1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC011036 is a compact 1206 (3216 metric) SMD PPTC resettable fuse rated for 30V DC. It holds 200mA during normal operation and trips at 400mA in approximately 0.1seconds, then automatically resets after the fault clears by offering fast, low-current circuit protection in compact electronics and telecom applications.
- UL approved
- Auto‑resettable after fault
- 200mA hold / 400mA trip (~0.1s)
- Surge withstand up to 100A
- 1206 SMD footprint, ideal for high-density PCB layouts
- Operates from –40°C to +85°C
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
30VDC
Trip Current
400mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Holding Current
200mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MC011036
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001