Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011396
Order Code3020675
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product Range-
Voltage Rating16VDC
Holding Current5A
Trip Current10A
Time to Trip5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Alternatives for MC011396
1 Product Found
Product Overview
MC011396 is a robust, surface-mount PPTC resettable fuse in a 2920 (7351 metric) package. It offers high-current overcurrent protection for 16V DC circuits, featuring a 5A hold current and 10A trip current, automatically resetting after a fault to ensure continuous system operation.
- UL approved
- Automatic resetting
- High current handling (5A hold)
- Large 2920 (7351 metric) surface mount
- Reliable overcurrent protection
- Enhanced system uptime
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
16VDC
Trip Current
10A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
-
Holding Current
5A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001