Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
4000+ | CNY0.481 (CNY0.5435) |
20000+ | CNY0.424 (CNY0.4791) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
CNY1,924.00 (CNY2,174.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011423
Order Code3020763
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product Range-
Voltage Rating24VDC
Holding Current40mA
Trip Current120mA
Time to Trip1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
MC011423 is a miniature 0603 SMD PPTC resettable fuse rated at 24V DC. It supports a nominal hold current of 40mA and trips at 120mA within approximately 1second. Once the overcurrent fault clears, it resets automatically, providing precise, compact overcurrent protection for sensitive low-current circuits in handheld, telecom, and industrial devices.
- UL approved
- Auto‑resettable after fault, no fuse replacement needed
- 40mA hold / 120mA trip (~1s), ensures fast, accurate protection
- Surge tolerance up to 40A, guards against inrush transients
- Tiny 0603 SMD package, perfect for high-density PCB designs
- Reliable from –40°C to +85°C, suitable for diverse environments
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
24VDC
Trip Current
120mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Holding Current
40mA
Time to Trip
1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001