Print Page
Image is for illustrative purposes only. Please refer to product description.
129 In Stock
Need more?
129 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.140 (CNY1.2882) |
50+ | CNY0.910 (CNY1.0283) |
250+ | CNY0.788 (CNY0.8904) |
500+ | CNY0.721 (CNY0.8147) |
1000+ | CNY0.666 (CNY0.7526) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY5.70 (CNY6.44 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011430
Order Code3020714
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product Range-
Voltage Rating30VDC
Holding Current300mA
Trip Current600mA
Time to Trip0.1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Alternatives for MC011430
8 Products Found
Product Overview
MC011430 is a 0603 SMD PPTC resettable fuse rated for 30V DC. It holds 300mA during normal operation and trips at 900mA in approximately 1second. Upon fault clearance, it automatically resets by offering compact, ultra-fast overcurrent protection suited for low-voltage electronics, telecom, and battery-powered systems.
- UL and TUV approved
- Auto-resettable after overcurrent, no replacement needed
- 0.3A hold / 0.9A trip (~1s), fast fault response
- Surge-resistant up to 40A, guards against transient current spikes
- Tiny 0603 SMD package, ideal for high-density PCB layouts
- Operates from –40°C to +85°C, ensures reliability in varied conditions
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
30VDC
Trip Current
600mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
-
Holding Current
300mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001