Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1210S3F1004T5E
Order Code1646942
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1210S3F1004T5E
Order Code1646942
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Resistance1Mohm
Resistance Tolerance± 1%
Power Rating333.3mW
Resistor Case / Package1210 [3225 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeTUK SGACK902S Keystone Coupler
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
1Mohm
Power Rating
333.3mW
Resistor Technology
Thick Film
Product Range
TUK SGACK902S Keystone Coupler
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
1210 [3225 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85331000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0