Print Page
Image is for illustrative purposes only. Please refer to product description.
17,470 In Stock
Need more?
17470 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.196 (CNY0.2215) |
| 100+ | CNY0.162 (CNY0.1831) |
| 500+ | CNY0.158 (CNY0.1785) |
| 1000+ | CNY0.154 (CNY0.174) |
| 2500+ | CNY0.149 (CNY0.1684) |
| 5000+ | CNY0.140 (CNY0.1582) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.20 (CNY0.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1210W2F9090T4E
Order Code1647526
Technical Datasheet
Resistance909ohm
Power Rating500mW
Voltage Rating400V
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
909ohm
Voltage Rating
400V
Operating Temperature Min
-55°C
Qualification
-
Power Rating
500mW
Product Width
2.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047