Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY49.340 (CNY55.7542) |
10+ | CNY43.210 (CNY48.8273) |
25+ | CNY34.570 (CNY39.0641) |
50+ | CNY28.840 (CNY32.5892) |
100+ | CNY26.640 (CNY30.1032) |
500+ | CNY24.730 (CNY27.9449) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.34 (CNY55.75 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The MC19050008 is an orange panel-mount LED Indicator made of recessed-style bright chrome bezel/housing. It can be fitted with a fixing nut and washer.
- CE approved
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Orange
Mounting Hole Dia
8mm
Luminous Intensity
27mcd
Product Range
-
Operating Voltage
2.6VDC
Forward Current If
30mA
IP / NEMA Rating
Not Rated
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004