Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC25121WF1001T4E
Order Code1635326
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
3,294 In Stock
Need more?
3294 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.662 (CNY0.7481) |
| 2+ | CNY0.622 (CNY0.7029) |
| 3+ | CNY0.553 (CNY0.6249) |
| 5+ | CNY0.546 (CNY0.617) |
| 10+ | CNY0.538 (CNY0.6079) |
| 20+ | CNY0.486 (CNY0.5492) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.66 (CNY0.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC25121WF1001T4E
Order Code1635326
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeTUK SGACK902S Keystone Coupler
Temperature Coefficient± 100ppm/°C
Voltage Rating500V
Product Length6.35mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
1kohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
TUK SGACK902S Keystone Coupler
Voltage Rating
500V
Product Width
3.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for MC25121WF1001T4E
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000067