Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32659
Order Code1706876
Product RangeMulticomp Pro Fan Guards
Your Part Number
4,191 In Stock
Need more?
4191 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.390 (CNY17.3907) |
| 10+ | CNY14.560 (CNY16.4528) |
| 50+ | CNY12.900 (CNY14.577) |
| 100+ | CNY11.230 (CNY12.6899) |
| 250+ | CNY9.570 (CNY10.8141) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.39 (CNY17.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32659
Order Code1706876
Product RangeMulticomp Pro Fan Guards
Technical Datasheet
Fan Guard TypePlastic
For Use With120mm Axial Fans
Fixing Centres104.8mm
Colour / FinishBlack
Product RangeMulticomp Pro Fan Guards
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fan Guard Type
Plastic
Fixing Centres
104.8mm
Product Range
Multicomp Pro Fan Guards
For Use With
120mm Axial Fans
Colour / Finish
Black
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for MC32659
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
