Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32696
Order Code1701153
Product RangeMulticomp Pro Fan Guards
Your Part Number
8,735 In Stock
12,600 more incoming. You can reserve stock now
8735 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.540 (CNY9.6502) |
| 10+ | CNY8.060 (CNY9.1078) |
| 50+ | CNY7.160 (CNY8.0908) |
| 100+ | CNY6.200 (CNY7.006) |
| 250+ | CNY5.270 (CNY5.9551) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.54 (CNY9.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32696
Order Code1701153
Product RangeMulticomp Pro Fan Guards
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With60mm Axial Fans
Fixing Centres50mm
Colour / FinishBright Nickel Chrome
Product RangeMulticomp Pro Fan Guards
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
50mm
Product Range
Multicomp Pro Fan Guards
For Use With
60mm Axial Fans
Colour / Finish
Bright Nickel Chrome
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for MC32696
8 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
