Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32793
Order Code1703702
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
4,522 In Stock
Need more?
4522 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.790 (CNY18.9727) |
| 10+ | CNY15.820 (CNY17.8766) |
| 50+ | CNY14.020 (CNY15.8426) |
| 100+ | CNY12.220 (CNY13.8086) |
| 250+ | CNY10.420 (CNY11.7746) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.79 (CNY18.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32793
Order Code1703702
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With115mm Axial Fans
Fixing Centres104.8mm
Colour / FinishBlack
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
104.8mm
Product Range
TUK SGACK902S Keystone Coupler
For Use With
115mm Axial Fans
Colour / Finish
Black
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for MC32793
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021773
