Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC8AS9P1A1M2RES
Order Code2008744
Your Part Number
Technical Datasheet
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.690 (CNY26.7697) |
| 10+ | CNY17.840 (CNY20.1592) |
| 50+ | CNY16.730 (CNY18.9049) |
| 150+ | CNY15.710 (CNY17.7523) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.69 (CNY26.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC8AS9P1A1M2RES
Order Code2008744
Technical Datasheet
Product Range-
Panel Cutout Diameter-
Contact ConfigurationSPST
Switch OperationOff-(On)
Pushbutton Actuator StylePlunger
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC20V
Contact Current DC Max-
Contact Voltage VDC20V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MC8AS9P1A1M2RES is a single-pole single-throw (SPST) sealed subminiature Pushbutton Switch with gold plated PC through-hole termination, OFF-Momentary function, 5.46-inch high actuator and 4.50-inch glass filled nylon 6/6 bushing. The MC8AS9 switch has gold plated copper alloy contact, thermoplastic polyester plunger with internal O-ring seal and glass filled nylon 6/6 case.
- Epoxy seal (standard)
- 20mΩ at 2 to 4VDC 100mA Maximum initial contact resistance
- 1000MΩ Minimum insulation resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Contact Configuration
SPST
Pushbutton Actuator Style
Plunger
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Off-(On)
Actuator / Cap Colour
-
Contact Voltage VAC
20V
Contact Voltage VDC
20V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MC8AS9P1A1M2RES
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001