Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCBF7330-2R2MU
Order Code1864271
Product RangeMC BF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.030 (CNY5.6839) |
| 50+ | CNY4.050 (CNY4.5765) |
| 100+ | CNY3.460 (CNY3.9098) |
| 250+ | CNY3.140 (CNY3.5482) |
| 500+ | CNY2.870 (CNY3.2431) |
| 1200+ | CNY2.730 (CNY3.0849) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.03 (CNY5.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCBF7330-2R2MU
Order Code1864271
Product RangeMC BF Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)7A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMC BF Series
DC Resistance Max0.014ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height7.11mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
MC BF Series
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
7A
Saturation Current (Isat)
-
DC Resistance Max
0.014ohm
Product Length
18.54mm
Product Height
7.11mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005218