Print Page
Image is for illustrative purposes only. Please refer to product description.
555 In Stock
Need more?
555 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY3.770 (CNY4.2601) | 
| 25+ | CNY3.490 (CNY3.9437) | 
| 100+ | CNY3.290 (CNY3.7177) | 
| 250+ | CNY2.430 (CNY2.7459) | 
| 1500+ | CNY2.310 (CNY2.6103) | 
| 3000+ | CNY2.200 (CNY2.486) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY3.77 (CNY4.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCDTSHW6-9N-B
Order Code9471782
Technical Datasheet
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MCDTSHW6-9N-B is a Tactile Switch with solder terminal. The MCDTS series switch has silver cladding brass terminal, silver cladding phosphor bronze contact disc and nylon thermoplastic stem/base. Sharp click feel with a positive tactile feedback. Due to small movement distance (stroke), user experiences distinct sensation when the switch "clicks" into place. Ultra Miniature and light weight structure is suitable for high density mounting. Insert moulding in the contact has a special treatment which prevents flux build-up during soldering and permits auto-dipping.
- Economic with high reliability
 - High reliability, long operating life
 - Washable, 6.5 x 4mm PCB drilling
 - Multicomp Pro products are rated 4.6 out of 5 stars
 - 12 month limited warranty *view Terms & Conditions for details
 - 96% of customers would recommend to a friend
 
Applications
Industrial
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for MCDTSHW6-9N-B
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000478