Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT-20T-4.0A1-95
Order Code1758379
Technical Datasheet
Transducer FunctionDiaphragm
Element TypePiezo
Resonant Frequency4kHz
Resonant Resistance350ohm
Capacitance25000pF
External Diameter20mm
External Height0.28mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Transducer Function
Diaphragm
Resonant Frequency
4kHz
Capacitance
25000pF
External Height
0.28mm
SVHC
No SVHC (17-Jan-2023)
Element Type
Piezo
Resonant Resistance
350ohm
External Diameter
20mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85319000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000531