Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCIPTG33K-V
Order Code1605472
Product RangeMCIPT
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCIPTG33K-V
Order Code1605472
Product RangeMCIPT
Technical Datasheet
Product RangeMCIPT
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleOval Button
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3.8mm x 2.8mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MCIPTG33K-V is a Tactile Switch with solder terminal. The 2.8 x 3.8mm vertical push series switch has silver plated stainless steel contact, high-temperature thermoplastic LCP stem and silver plated stainless steel cover.
- 100mΩ Maximum contact resistance
- 100MΩ at 100VDC Maximum insulation resistance
- 500VAC for one minute Dielectric strength
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
MCIPT
Switch Mounting
Surface Mount
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (17-Dec-2014)
Actuator Orientation
Top Actuated
Actuator Style
Oval Button
Switch Dimensions (L x W)
3.8mm x 2.8mm
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000159