Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKP3642SP1-4757
Order Code1801043
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric36mm
Impedance8ohm
External Width - Metric-
Power Rating Nom500mW
Resonant Frequency500Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial1.417"
External Width - Imperial-
Frequency Response Min500Hz
Frequency Response Max6kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max1W
External Length - Metric-
External Depth - Metric4.9mm
External Length - Imperial-
External Depth - Imperial0.193"
Alternatives for MCKP3642SP1-4757
1 Product Found
Technical Specifications
Driver Type
General Purpose
Impedance
8ohm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
1.417"
Frequency Response Min
500Hz
Product Range
-
Power Rating Max
1W
External Depth - Metric
4.9mm
External Depth - Imperial
0.193"
External Diameter - Metric
36mm
External Width - Metric
-
Resonant Frequency
500Hz
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Max
6kHz
Speaker Mounting
Bare Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008392