Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPCM-40H15P-40DB-4798.
Order Code1758417
Your Part Number
Technical Datasheet
245 In Stock
Need more?
245 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.100 (CNY14.803) |
| 50+ | CNY11.900 (CNY13.447) |
| 100+ | CNY10.920 (CNY12.3396) |
| 250+ | CNY10.120 (CNY11.4356) |
| 500+ | CNY9.470 (CNY10.7011) |
| 1000+ | CNY8.930 (CNY10.0909) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.10 (CNY14.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPCM-40H15P-40DB-4798.
Order Code1758417
Technical Datasheet
Transducer FunctionMicrophone
Frequency Response Min100Hz
DirectivityOmnidirectional
Frequency Response Max16kHz
Supply Voltage Min2V
Supply Voltage Max10V
Sensitivity (dB)-40dB
Drain Current Max-
Output Impedance-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Transducer Function
Microphone
Directivity
Omnidirectional
Supply Voltage Min
2V
Sensitivity (dB)
-40dB
Output Impedance
-
SVHC
No SVHC (17-Jan-2023)
Frequency Response Min
100Hz
Frequency Response Max
16kHz
Supply Voltage Max
10V
Drain Current Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181095
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082