Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMF0W4FF1003A50
Order Code1652644
Product RangeMC MF Series
Your Part Number
Technical Datasheet
11,346 In Stock
Need more?
28 Next business day delivery available(Shanghai stock)
149 Delivery in 3-4 Business Days(SG stock)
3224 Delivery in 5-6 Business Days(UK stock)
7945 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.643 (CNY0.7266) |
| 2+ | CNY0.628 (CNY0.7096) |
| 3+ | CNY0.614 (CNY0.6938) |
| 5+ | CNY0.600 (CNY0.678) |
| 10+ | CNY0.586 (CNY0.6622) |
| 20+ | CNY0.571 (CNY0.6452) |
| 50+ | CNY0.467 (CNY0.5277) |
| 100+ | CNY0.396 (CNY0.4475) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.64 (CNY0.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMF0W4FF1003A50
Order Code1652644
Product RangeMC MF Series
Technical Datasheet
Resistance100kohm
Product RangeMC MF Series
Power Rating250mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypePrecision
Product Diameter2.5mm
Product Length3.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Axial leaded metal film fixed resistors
- Wide precision range in small packages
- Low noise and low temperature coefficient
- Superior moisture protection
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
100kohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
3.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MC MF Series
Resistance Tolerance
± 1%
Voltage Rating
250V
Temperature Coefficient
± 50ppm/°C
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499