Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPKNPA5SJ0680AA9
Order Code4227403
Product RangeMC KNPA Series
Your Part Number
Technical Datasheet
1,752 In Stock
Need more?
1752 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.370 (CNY1.5481) |
| 100+ | CNY1.170 (CNY1.3221) |
| 500+ | CNY0.985 (CNY1.1131) |
| 1000+ | CNY0.837 (CNY0.9458) |
Price for:Each
Minimum: 10
Multiple: 10
CNY13.70 (CNY15.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPKNPA5SJ0680AA9
Order Code4227403
Product RangeMC KNPA Series
Technical Datasheet
Resistance68ohm
Product RangeMC KNPA Series
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyWirewound
Temperature Coefficient± 300ppm/°C
Resistor TypeAnti-Surge
Product Diameter6.5mm
Product Length17.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCPKNPA anti-surge wire wound fixed high-power resistors with excellent flame-retardant coating adheres to IEC 61000-4-5 standards for surge protection in electronics. Surge immunity up to 10KV. Typical applications include motor control applications, TV, monitors, test & measurement equipment, surge protection & voltage divider, power supply, power electronic control, dishwashers, dryers, washing machine and energy/ smart/ digital meter.
- Colour coating is “green”
- Excellent flame resistance
- Too low or too high ohmic value can be supplied on a case-to-case basis
- Special fusing wire-wound resistor can be supplied on a case-to-case basis
- Special anti-surge function items available (per IEC 61000-4-5)
Technical Specifications
Resistance
68ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Anti-Surge
Product Length
17.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MC KNPA Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
± 300ppm/°C
Product Diameter
6.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0206