Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRF03N150J250CT
Order Code2310335
Product RangeMCRF Series
Technical Datasheet
29,990 In Stock
Need more?
29990 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.683 (CNY0.7718) |
| 100+ | CNY0.354 (CNY0.400) |
| 500+ | CNY0.252 (CNY0.2848) |
| 2500+ | CNY0.158 (CNY0.1785) |
| 7500+ | CNY0.133 (CNY0.1503) |
| 15000+ | CNY0.117 (CNY0.1322) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY6.83 (CNY7.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRF03N150J250CT
Order Code2310335
Product RangeMCRF Series
Technical Datasheet
Capacitance15pF
Voltage Rating25V
Product RangeMCRF Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style0201 [0603 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Surface mount multilayer ceramic capacitors
- High Q and low ESR performance at high frequency
- Ultra low capacitance
- High precision tolerance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Telecommunications, Portable Devices
Technical Specifications
Capacitance
15pF
Product Range
MCRF Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
25V
Capacitance Tolerance
± 5%
Capacitor Case Style
0201 [0603 Metric]
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001