Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCS815S16NS30DNW
Order Code2081652
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
92 In Stock
Need more?
92 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY12.950 (CNY14.6335) |
Price for:Each
Maximum available is 92
Minimum: 500
Multiple: 500
CNY6,475.00 (CNY7,316.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCS815S16NS30DNW
Order Code2081652
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lamp Base TypeBA15s
LED ColourNeutral White
Bulb SizeS-8
Power Rating700mW
Wavelength Typ560nm
Luminous Intensity-
Average Bulb Life30000h
Supply Voltage30V
Current Rating-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Lamp Base Type
BA15s
Bulb Size
S-8
Wavelength Typ
560nm
Average Bulb Life
30000h
Current Rating
-
SVHC
No SVHC (17-Jan-2023)
LED Colour
Neutral White
Power Rating
700mW
Luminous Intensity
-
Supply Voltage
30V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022907