Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCS815S16NS30DWW.
Order Code2081653
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY84.630 (CNY95.6319) |
Price for:Each
Minimum: 500
Multiple: 500
CNY42,315.00 (CNY47,815.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCS815S16NS30DWW.
Order Code2081653
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lamp Base TypeBA15s
LED ColourWarm White
Bulb SizeS-8
Power Rating700mW
Wavelength Typ590nm
Luminous Intensity-
Average Bulb Life30000h
Supply Voltage30V
Current Rating-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Lamp Base Type
BA15s
Bulb Size
S-8
Wavelength Typ
590nm
Average Bulb Life
30000h
Current Rating
-
SVHC
No SVHC (17-Jan-2023)
LED Colour
Warm White
Power Rating
700mW
Luminous Intensity
-
Supply Voltage
30V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for MCS815S16NS30DWW.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268