Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSC120-P10
Order Code1781214
Your Part Number
Technical Datasheet
4,013 In Stock
225 more incoming. You can reserve stock now
740 Delivery in 5-6 Business Days(UK stock)
3273 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.590 (CNY17.6167) |
| 10+ | CNY14.740 (CNY16.6562) |
| 50+ | CNY13.090 (CNY14.7917) |
| 100+ | CNY11.450 (CNY12.9385) |
| 250+ | CNY9.800 (CNY11.074) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.59 (CNY17.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSC120-P10
Order Code1781214
Technical Datasheet
Fan Guard TypePlastic
For Use With120mm Axial Fans
Fixing Centres104.8mm
Colour / Finish-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCSC120-P10 is a 120mm Fan Finger Guard Grille, plastic construction. Designed for maximizing airflow and reducing guard generated noise.
- UL94V-0 Flammability rating
- Black colour
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
HVAC
Technical Specifications
Fan Guard Type
Plastic
Fixing Centres
104.8mm
Product Range
-
For Use With
120mm Axial Fans
Colour / Finish
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268