Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSC120-W5B
Order Code1781203
Your Part Number
Technical Datasheet
901 In Stock
Need more?
901 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.990 (CNY15.8087) |
| 10+ | CNY13.880 (CNY15.6844) |
| 25+ | CNY13.760 (CNY15.5488) |
| 50+ | CNY13.640 (CNY15.4132) |
| 100+ | CNY13.520 (CNY15.2776) |
| 250+ | CNY13.400 (CNY15.142) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.99 (CNY15.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSC120-W5B
Order Code1781203
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With120mm Axial Fans
Fixing Centres104.8mm
Colour / FinishBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCSC120-W5B is a robust fan finger guard designed specifically for 120mm axial fans. Constructed from high-quality steel in a wire form, it provides essential protection against accidental contact with moving blades while maintaining optimal airflow. With a dimension of 104.8mm and a sleek black finish, this guard combines safety and style, making it ideal for both industrial and consumer cooling applications.
- Enhanced safety: protects users from accidental finger contact with fan blades
- High-quality material: made from durable steel wire form for long-lasting performance
- Specifically designed: engineered for compatibility with 120mm axial fans
- Optimal size: 104.8mm dimension ensures comprehensive coverage
- Sleek black finish: provides a professional look that blends with various fan designs
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
104.8mm
Product Range
-
For Use With
120mm Axial Fans
Colour / Finish
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039066