Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY6.600 (CNY7.458) |
Price for:Each
Minimum: 1000
Multiple: 1000
CNY6,600.00 (CNY7,458.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSC25-W1
Order Code1781178
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With25mm Axial Fans
Fixing Centres23.3mm
Colour / FinishSilver
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCSC25-W1 is a Wire Fan Finger Guard made of C1008 steel with bright nickel chrome plating. It is suitable for use with the 25mm axial fans.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
23.3mm
Product Range
-
For Use With
25mm Axial Fans
Colour / Finish
Silver
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002231