Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSC40-P10
Order Code1781208
Your Part Number
Technical Datasheet
528 In Stock
100 more incoming. You can reserve stock now
61 Delivery in 5-6 Business Days(UK stock)
467 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.040 (CNY5.6952) |
| 10+ | CNY5.000 (CNY5.650) |
| 25+ | CNY4.960 (CNY5.6048) |
| 50+ | CNY4.910 (CNY5.5483) |
| 100+ | CNY4.870 (CNY5.5031) |
| 250+ | CNY4.820 (CNY5.4466) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.04 (CNY5.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSC40-P10
Order Code1781208
Technical Datasheet
Fan Guard TypePlastic
For Use With40mm Axial Fans
Fixing Centres32mm
Colour / Finish-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCSC40-P10 is a black Fan Guard Finger made of plastic. It is suitable for use with the 40mm axial fans.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Fan Guard Type
Plastic
Fixing Centres
32mm
Product Range
-
For Use With
40mm Axial Fans
Colour / Finish
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCSC40-P10
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002445