Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSC5018-2R7MU
Order Code1864069RL
Product RangeMCSC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY7.590 (CNY8.5767) |
| 200+ | CNY6.480 (CNY7.3224) |
| 400+ | CNY5.730 (CNY6.4749) |
| 800+ | CNY5.320 (CNY6.0116) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY759.00 (CNY857.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSC5018-2R7MU
Order Code1864069RL
Product RangeMCSC Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)15A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeMCSC Series
DC Resistance Max4300µohm
Inductance Tolerance± 20%
Product Length12.6mm
Product Width12.6mm
Product Height12.7mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
2.7µH
Inductor Construction
Shielded
Product Range
MCSC Series
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
15A
Saturation Current (Isat)
-
DC Resistance Max
4300µohm
Product Length
12.6mm
Product Height
12.7mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004051