Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSC60-P10
Order Code1781209
Your Part Number
Technical Datasheet
7,645 In Stock
Need more?
1587 Delivery in 5-6 Business Days(UK stock)
6058 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.060 (CNY6.8478) |
| 25+ | CNY5.940 (CNY6.7122) |
| 100+ | CNY5.820 (CNY6.5766) |
| 150+ | CNY5.700 (CNY6.441) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.06 (CNY6.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSC60-P10
Order Code1781209
Technical Datasheet
Fan Guard TypePlastic
For Use With60mm Axial Fans
Fixing Centres50mm
Colour / FinishBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCSC60-P10 is a black Fan Finger Guard designed for maximizing airflow and reducing guard generated noise. It is made up of plastic and is suitable for use with the 60mm axial fans.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Fan Guard Type
Plastic
Fixing Centres
50mm
Product Range
-
For Use With
60mm Axial Fans
Colour / Finish
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804