Print Page
Image is for illustrative purposes only. Please refer to product description.
5,089 In Stock
80 more incoming. You can reserve stock now
478 Delivery in 5-6 Business Days(UK stock)
4611 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY13.570 (CNY15.3341) |
10+ | CNY13.330 (CNY15.0629) |
25+ | CNY13.080 (CNY14.7804) |
50+ | CNY12.130 (CNY13.7069) |
100+ | CNY11.400 (CNY12.882) |
250+ | CNY11.060 (CNY12.4978) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.57 (CNY15.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSC60-P15/45
Order Code1781167
Technical Datasheet
Fan Frame Size60mm
For Use With60mm Axial Fans
Fixing Centres50mm
Filter MaterialPU (Polyurethane) Foam
Guard MaterialPlastic
Product Range-
Product Overview
MCSC60-P15/45 is a 60mm fan filter assembly made of high impact plastic. Assemblies consist of guard, polyurethane foam filter and media retainer.
- UL94V-0 flammability rating
- 45PPI efficiency
Technical Specifications
Fan Frame Size
60mm
Fixing Centres
50mm
Guard Material
Plastic
SVHC
No SVHC (21-Jan-2025)
For Use With
60mm Axial Fans
Filter Material
PU (Polyurethane) Foam
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072