Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSC80-P10
Order Code1781210
Your Part Number
Technical Datasheet
827 In Stock
Need more?
827 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.350 (CNY9.4355) |
| 10+ | CNY8.280 (CNY9.3564) |
| 25+ | CNY8.210 (CNY9.2773) |
| 50+ | CNY8.140 (CNY9.1982) |
| 100+ | CNY8.070 (CNY9.1191) |
| 250+ | CNY8.000 (CNY9.040) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.35 (CNY9.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSC80-P10
Order Code1781210
Technical Datasheet
Fan Guard TypePlastic
For Use With80mm Axial Fans
Fixing Centres71.4mm
Colour / FinishBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCSC80-P10 is a Black Fan Filter Guard Grille made of plastic designed for maximizing airflow and reducing guard generated noise. It is ideal for use with 80mm axial fans.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
HVAC
Technical Specifications
Fan Guard Type
Plastic
Fixing Centres
71.4mm
Product Range
-
For Use With
80mm Axial Fans
Colour / Finish
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCSC80-P10
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134