Print Page
Image is for illustrative purposes only. Please refer to product description.

1,910 In Stock
Need more?
167 Delivery in 5-6 Business Days(UK stock)
1743 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.720 (CNY12.1136) |
| 10+ | CNY10.170 (CNY11.4921) |
| 50+ | CNY9.020 (CNY10.1926) |
| 100+ | CNY7.860 (CNY8.8818) |
| 250+ | CNY6.750 (CNY7.6275) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.72 (CNY12.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSC92-P10
Order Code1781213
Technical Datasheet
Fan Guard TypePlastic
For Use With92mm Axial Fans
Fixing Centres82.5mm
Colour / FinishBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCSC92-P10 is a black Fan Finger Guard designed for maximizing airflow and reducing guard generated noise. It is made of plastic and is for use with the 92mm axial fans.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Fan Guard Type
Plastic
Fixing Centres
82.5mm
Product Range
-
For Use With
92mm Axial Fans
Colour / Finish
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MCSC92-P10
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013245
