Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC0603-560KU
Order Code1864160
Product RangeMCSDC0603 Series
Technical Datasheet
11,165 In Stock
Need more?
11165 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.570 (CNY4.0341) |
| 50+ | CNY2.050 (CNY2.3165) |
| 250+ | CNY1.740 (CNY1.9662) |
| 500+ | CNY1.490 (CNY1.6837) |
| 1000+ | CNY1.310 (CNY1.4803) |
| 2000+ | CNY1.220 (CNY1.3786) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY17.85 (CNY20.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC0603-560KU
Order Code1864160
Product RangeMCSDC0603 Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)480mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMCSDC0603 Series
Inductor Case / Package-
DC Resistance Max0.62ohm
Inductance Tolerance± 10%
Product Length6mm
Product Width5.8mm
Product Height3.9mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCSDC0603-560KU is a surface-mount Power Inductor with ferrite core and tin/copper termination.
- -55 to 130°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
56µH
Inductor Construction
Unshielded
Product Range
MCSDC0603 Series
DC Resistance Max
0.62ohm
Product Length
6mm
Product Height
3.9mm
RMS Current (Irms)
480mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000632