Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC1006-470KU
Order Code1864405
Product RangeMCSDC1006 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.510 (CNY7.3563) |
| 50+ | CNY3.740 (CNY4.2262) |
| 250+ | CNY3.160 (CNY3.5708) |
| 500+ | CNY2.700 (CNY3.051) |
| 1500+ | CNY2.390 (CNY2.7007) |
| 3200+ | CNY2.220 (CNY2.5086) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY32.55 (CNY36.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC1006-470KU
Order Code1864405
Product RangeMCSDC1006 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.25A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMCSDC1006 Series
Inductor Case / Package-
DC Resistance Max0.17ohm
Inductance Tolerance± 10%
Product Length10mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
MCSDC1006 Series
DC Resistance Max
0.17ohm
Product Length
10mm
Product Height
5.8mm
RMS Current (Irms)
1.25A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
9.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726