Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH125B-820MHF
Order Code1864458
Product RangeMC SDRH125B Series
Your Part Number
Technical Datasheet
1,177 In Stock
Need more?
1177 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.930 (CNY6.7009) |
| 10+ | CNY4.760 (CNY5.3788) |
| 50+ | CNY4.100 (CNY4.633) |
| 100+ | CNY3.720 (CNY4.2036) |
| 200+ | CNY3.420 (CNY3.8646) |
| 600+ | CNY3.100 (CNY3.503) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.93 (CNY6.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH125B-820MHF
Order Code1864458
Product RangeMC SDRH125B Series
Technical Datasheet
Inductance82µH
RMS Current (Irms)2.75A
Inductor ConstructionShielded
Saturation Current (Isat)2.4A
Product RangeMC SDRH125B Series
Inductor Case / Package-
DC Resistance Max0.145ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
82µH
Inductor Construction
Shielded
Product Range
MC SDRH125B Series
DC Resistance Max
0.145ohm
Product Length
12.5mm
Product Height
6mm
RMS Current (Irms)
2.75A
Saturation Current (Isat)
2.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00431