Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSTR35JBG2R70
Order Code2830304
Product RangeMP STR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.440 (CNY80.7272) |
| 5+ | CNY37.120 (CNY41.9456) |
| 10+ | CNY33.170 (CNY37.4821) |
| 20+ | CNY28.540 (CNY32.2502) |
| 40+ | CNY23.820 (CNY26.9166) |
| 100+ | CNY21.310 (CNY24.0803) |
| 500+ | CNY18.220 (CNY20.5886) |
| 1000+ | CNY15.530 (CNY17.5489) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.44 (CNY80.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSTR35JBG2R70
Order Code2830304
Product RangeMP STR Series
Technical Datasheet
Resistance2.7ohm
Resistance Tolerance± 5%
Power Rating35W
Resistor Case / PackageTO-263 (D2PAK)
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeMP STR Series
Temperature Coefficient± 300ppm/°C
Voltage Rating500V
Product Length10.4mm
Product Width10.27mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
Elcetricaly isolated power resistor.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
2.7ohm
Power Rating
35W
Resistor Technology
Thick Film
Product Range
MP STR Series
Voltage Rating
500V
Product Width
10.27mm
Operating Temperature Max
175°C
SVHC
Lead (25-Jun-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
TO-263 (D2PAK)
Resistor Type
High Power
Temperature Coefficient
± 300ppm/°C
Product Length
10.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015