Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCV680K10DS
Order Code1898567
Product Range10D Series
Technical Datasheet
1,114 In Stock
Need more?
1114 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.909 (CNY1.0272) |
| 10+ | CNY0.750 (CNY0.8475) |
| 50+ | CNY0.680 (CNY0.7684) |
| 100+ | CNY0.643 (CNY0.7266) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.91 (CNY1.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCV680K10DS
Order Code1898567
Product Range10D Series
Technical Datasheet
Voltage Rating VAC40V
Voltage Rating VDC56V
Product Range10D Series
Clamping Voltage Vc Max135V
Varistor Case StyleDisc 10mm
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
40V
Product Range
10D Series
Varistor Case Style
Disc 10mm
SVHC
No SVHC (25-Jun-2025)
Voltage Rating VDC
56V
Clamping Voltage Vc Max
135V
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001475