Need more?
Quantity | Price (inc GST) |
---|---|
4000+ | CNY0.133 (CNY0.1503) |
20000+ | CNY0.114 (CNY0.1288) |
Product Information
Product Overview
The MCVZ0603 series Multilayer Chip Varistor is a family of transient voltage surge suppression products. This multilayer chip varistor is designed to protect components from destruction of transients and electronic static discharge (ESD). The wide operating voltage and energy rage make multilayer chip varistor suitable for numerous applications on I/O protection, Vcc protection, keyboard protection, LCD protection and sensor protection. The multilayer chip varistor is manufactured by multilayer fabrication technology providing excellent voltage clamping ability and is supplied in leadless, surface mount form, compatible with modern reflow and wave soldering procedures.
- Multilayer fabrication technology
- -55 to 125°C Operating temperature range
- Operating voltage range VM (DC) at 5.5 to 85V
- Able to withstand ESD test of IEC-61000-4-2
- Bidirectional clamping characteristic
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics, Communications & Networking, Industrial, Audio, Imaging, Video & Vision
Technical Specifications
25V
MCVZ0603
0603 [1608 Metric]
30A
125°C
-
30V
65V
Multilayer Varistor (MLV)
-55°C
100mJ
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate