Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWL02KT2N2
Order Code1861849
Product RangeMCWL Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWL02KT2N2
Order Code1861849
Product RangeMCWL Series
Technical Datasheet
Inductance2.2nH
DC Resistance Max0.07ohm
Self Resonant Frequency10.8GHz
DC Current Rating960mA
Inductor Case / Package0402 [1005 Metric]
Product RangeMCWL Series
Inductance Tolerance 5%
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (16-Jul-2019)
Alternatives for MCWL02KT2N2
1 Product Found
Technical Specifications
Inductance
2.2nH
Self Resonant Frequency
10.8GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
5%
Core Material
Ceramic
DC Resistance Max
0.07ohm
DC Current Rating
960mA
Product Range
MCWL Series
Inductor Construction
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026