Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMK3306
Order Code520214
Technical Datasheet
Thermal Conductivity-
Breakdown Voltage Vbr1kV
Thickness0.1mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product Range-
Alternatives for MK3306
1 Product Found
Product Overview
The MK3306 from Multicomp is an insulating kit for TO-220 package.
- The pads and insulating particles have good electrical insulation and thermal conductivity properties
- Ideal for mounting TO-220 package power devices to a heat sink.
Applications
Industrial
Contents
MI 1915 thermal pad, 31-35-25GF bush.
Technical Specifications
Thermal Conductivity
-
Thickness
0.1mm
Thermal Impedance
-
Product Range
-
Breakdown Voltage Vbr
1kV
Volume Resistivity
-
Dielectric Strength
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002