Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-DRAN60-12
Order Code3556361
Product RangeMP-DRAN
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY514.860 (CNY581.7918) |
| 5+ | CNY450.480 (CNY509.0424) |
| 10+ | CNY373.280 (CNY421.8064) |
| 50+ | CNY334.630 (CNY378.1319) |
Price for:Each
Minimum: 1
Multiple: 1
CNY514.86 (CNY581.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-DRAN60-12
Order Code3556361
Product RangeMP-DRAN
Technical Datasheet
Power Supply ApplicationsITE & Hazardous Locations
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 112VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeMP-DRAN
SVHCTo Be Advised
Product Overview
MP-DRAN60-12 is a DIN rail mount AC to DC power supply. Approved by UL / cUL, TUV, CE, CCC, vibration-resistance and shock resistance standards.
- Input voltage 85-264V AC
- Short circuit protection
- Internal input filter
- 60W output wattage
- 12V DC output voltage
- 5A output current
- 89% typ efficiency
- 3 years warranty
Technical Specifications
Power Supply Applications
ITE & Hazardous Locations
Output Power Max
60W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
MP-DRAN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34