Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.230 (CNY46.5899) |
| 10+ | CNY36.610 (CNY41.3693) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.23 (CNY46.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FM65215
Order Code4285053
Technical Datasheet
Connector Type ATOSLINK Plug
Connector Type B3.5mm Optical Jack Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket Colour-
Product Range-
Technical Specifications
Connector Type A
TOSLINK Plug
Cable Length - Imperial
4.9ft
Jacket Colour
-
Connector Type B
3.5mm Optical Jack Plug
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06