Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-K7805-1000R3
Order Code3584035
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max5W
Output Voltage Nom5V
Output Current Max1A
Product Range-
DC / DC Converter MountingThrough Hole
Input Voltage DC Min8V
Input Voltage DC Max36V
SVHCTo Be Advised
Alternatives for MP-K7805-1000R3
1 Product Found
Product Overview
MP-K7805-1000R3 is a MP-K78xx-1000R3 series non isolated board mount DC / DC converter. This is high efficiency switching regulators and ideal substitutes for LM78xx series three-terminal linear regulators. The converter features high efficiency, low loss, short circuit protection, positive or negative output voltage, and there is no need for a heat sink. This product is widely used in applications such as industrial control, instrumentation and electric power.
- 24 (8-36)VDC nominal (range) input voltage and 5VDC output voltage and 1000mA max output current
- 12 (8-27)VDC nominal (range) input voltage, -5VDC output voltage and -500mA max output current
- ±4% max linear regulation at full load, input voltage range
- ±0.6% max load regulation at nominal input, 10% -100% load
- 75mVp-p ripple & noise
- No-load input current as low as 0.1mA
- Output short-circuit protection
- Pin-out compatible with LM78XX linear regulators
- Support the negative output
- Operating ambient temperature range from -40°C to +85°C
Applications
DC/DC Converters, Embedded Design & Development, Portable Devices, Low Voltage
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5W
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
5V
Product Range
-
Input Voltage DC Min
8V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038