Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-K78L03-1000R3
Order Code3584039
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max-
Output Voltage Nom3.3V
Output Current Max1A
Product Range-
DC / DC Converter MountingThrough Hole
Input Voltage DC Min6V
Input Voltage DC Max36V
SVHCTo Be Advised
Alternatives for MP-K78L03-1000R3
1 Product Found
Product Overview
MP-K78L03-1000R3 DC/DC Converter delivers reliable power conversion with a 3.3V output and 1A current capacity. Ideal for industrial and electronic applications, this high-efficiency converter features a compact, rugged design for easy integration into various systems. It ensures stable performance and minimal heat generation, making it perfect for IT equipment and other sensitive devices. Trust the MP-K78L03-1000R3 for consistent, high-quality power delivery.
- Input voltage range from 6 to 36VDC, output voltage is 3.3V
- Max output current is 1000mA, 89/80% Vin Min. / Vin Max full load efficiency
- No-load input current as low as 0.1mA, high efficiency
- Output short-circuit protection
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Product Range
-
Input Voltage DC Min
6V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021