Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.580 (CNY196.1454) |
| 10+ | CNY170.230 (CNY192.3599) |
| 25+ | CNY166.790 (CNY188.4727) |
| 50+ | CNY163.450 (CNY184.6985) |
Product Information
Product Overview
PCB Spacer Supports are designed to provide secure and reliable spacing between printed circuit boards (PCBs) and mounting surfaces. These supports feature a strong adhesive base that enables quick and easy installation without the need for screws or additional hardware, ensuring a clean and efficient assembly process. Manufactured from PA66 nylon rated UL94V-2, these spacers offer excellent mechanical strength, insulation, and resistance to heat and impact. The natural colour nylon provides a professional appearance suitable for use in a wide range of electronic and electrical assemblies. The adhesive pad, measuring 12.5x12.5mmx1mm, provides a strong bond to most smooth surfaces, ensuring stable support for PCBs while allowing easy positioning during installation.
- Adhesive base for tool-free, quick installation
- Made from durable PA66 (Nylon) UL94V-2 for high mechanical and thermal performance
- Excellent electrical insulation and resistance to vibration
- Natural colour for neat and professional assembly appearance
- Adhesive pad (12.5x12.5x1mm) provides strong and reliable surface bonding
- Variety of heights available to suit different PCB mounting requirements
- Material: PA66 Nylon (UL94V-2 rated)
Applications
Electrical and Electronics, Enclosures, Mechanical, Automotive Systems, Consumer Electronics, Prototyping
Contents
Pack of 100
Technical Specifications
Lock-In Support With Adhesive Base
9.5mm
Multicomp Pro PCB Spacer Supports
Nylon 6.6 (Polyamide 6.6)
12.7mm
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate