Product Information
Alternatives for MP-LD10-23B05R2
2 Products Found
Product Overview
MP-LD10-23B05R2 is a MP-LD10-23BxxR2 series AC-DC converter is one of new generation compact size power converter. It features ultra-wide AC input and at the same time accepts DC input voltage, low power consumption, low ripple & noise, high efficiency, high reliability, reinforced isolation. It offers good EMC performance compliant to IEC/EN61000-4 and CISPR32/EN55032 and meets IEC/EN/UL62368/EN60335/EN61558 standards. The converter is widely used in industrial, power, home appliances, instrumentation, communication and civil applications.
- Ultra-wide 85 - 305VAC and 100 - 430VDC input voltage range
- No-load power consumption <lt/> 0.1W
- 5000m altitude application
- 10W output power
- 5V/2000mA nominal output voltage and current
- 79% typ efficiency at 230VAC
- 5000μF max capacitive load
- Operating ambient temperature range from -40°C to +85°C
Applications
Power Supplies, Electronics, Utilities, Instrumentation, Electronics Design, Industrial
Notes
Standards: EN60335-1, EN61558-1
Technical Specifications
ITE, Household & Medical
10W
2A
-
-
85V AC to 305V AC
21mm
MP-LD
1 Output
5VDC
-
-
Fixed
25.4mm
40mm
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate