Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB7-01LB42BFRG12VM.
Order Code4167530
Your Part Number
Technical Datasheet
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.930 (CNY233.8309) |
| 50+ | CNY169.220 (CNY191.2186) |
| 100+ | CNY157.520 (CNY177.9976) |
| 250+ | CNY143.140 (CNY161.7482) |
| 500+ | CNY134.260 (CNY151.7138) |
Price for:Each
Minimum: 1
Multiple: 1
CNY206.93 (CNY233.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB7-01LB42BFRG12VM.
Order Code4167530
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO-DM
Pushbutton Actuator StyleRound Flat
Contact Current AC Max-
Contact Voltage VAC-
Contact Voltage VDC36V
IP RatingIP67
Switch MountingPanel Mount
Illumination ColourGreen
Panel Cutout (H x W)-
Technical Specifications
Product Range
-
Pushbutton Actuator Style
Round Flat
Contact Voltage VAC
-
IP Rating
IP67
Illumination Colour
Green
Contact Configuration
SPST-NO-DM
Contact Current AC Max
-
Contact Voltage VDC
36V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007586