Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB8-BA00A2QE-3.
Order Code4167588
Your Part Number
Technical Datasheet
125 In Stock
Need more?
125 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.660 (CNY69.6758) |
| 50+ | CNY50.450 (CNY57.0085) |
| 100+ | CNY47.010 (CNY53.1213) |
| 250+ | CNY42.670 (CNY48.2171) |
| 500+ | CNY40.060 (CNY45.2678) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.66 (CNY69.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB8-BA00A2QE-3.
Order Code4167588
Technical Datasheet
Product Range-
Contact ConfigurationDPDT
Pushbutton Actuator StyleRound Plunger
Actuator / Cap Colour-
Contact Voltage VAC125V
IP Rating-
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Technical Specifications
Product Range
-
Pushbutton Actuator Style
Round Plunger
Contact Voltage VAC
125V
Switch Terminals
PC Pin
Contact Configuration
DPDT
Actuator / Cap Colour
-
IP Rating
-
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983