Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB8-BA00B2GE-2D.
Order Code4167590
Your Part Number
Technical Datasheet
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.660 (CNY71.9358) |
| 50+ | CNY52.100 (CNY58.873) |
| 100+ | CNY48.520 (CNY54.8276) |
| 250+ | CNY44.050 (CNY49.7765) |
| 500+ | CNY41.290 (CNY46.6577) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.66 (CNY71.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB8-BA00B2GE-2D.
Order Code4167590
Technical Datasheet
Product Range-
Panel Cutout Diameter-
Contact ConfigurationDPDT
Pushbutton Actuator StyleRound Plunger
Actuator / Cap Colour-
Contact Current AC Max1A
Contact Voltage VAC120V
Contact Current DC Max1A
IP RatingIP68
Switch MountingThrough Hole
Technical Specifications
Product Range
-
Contact Configuration
DPDT
Actuator / Cap Colour
-
Contact Voltage VAC
120V
IP Rating
IP68
Panel Cutout Diameter
-
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
1A
Contact Current DC Max
1A
Switch Mounting
Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983