Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB8-BE221QE-1.
Order Code4167597
Your Part Number
Technical Datasheet
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.740 (CNY65.2462) |
| 50+ | CNY47.210 (CNY53.3473) |
| 100+ | CNY43.980 (CNY49.6974) |
| 250+ | CNY39.920 (CNY45.1096) |
| 500+ | CNY37.440 (CNY42.3072) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.74 (CNY65.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB8-BE221QE-1.
Order Code4167597
Technical Datasheet
Product Range-
Contact ConfigurationDPDT
Contact Current AC Max1A
Contact Current DC Max1A
Contact Voltage VDC38V
Switch MountingPanel, Snap-In
Switch TerminalsSolder Lug
Technical Specifications
Product Range
-
Contact Current AC Max
1A
Contact Voltage VDC
38V
Switch Terminals
Solder Lug
Contact Configuration
DPDT
Contact Current DC Max
1A
Switch Mounting
Panel, Snap-In
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983